Part Details for XTP332025.000000I by Renesas Electronics Corporation
Overview of XTP332025.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFP536625.000000I | Renesas Electronics Corporation | 150fs Small Plastic Package Quartz-based PLL Oscillator | |
XPP536625.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator | |
XPL536800.000000I | Renesas Electronics Corporation | 150fs Ceramic Package Quartz-based PLL Oscillator |
Price & Stock for XTP332025.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XTP332025.000000I-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVPECL Min Qty: 500 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.0864 | Buy Now |
DISTI #
XTP332025.000000I
|
Avnet Americas | Crystal Oscillator 25MHz 3.3V Surface Mount 8-Pin LGA - Product that comes on tape, but is not reeled (Alt: XTP332025.000000I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$23.1000 | Buy Now |
DISTI #
972-XTP332025000000I
|
Mouser Electronics | Standard Clock Oscillators XTP332025.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED RoHS: Compliant | 0 |
|
$8.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3400 | Buy Now |