There are no models available for this part yet.
Overview of XTOB040DC1 by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XTOB040DC1 by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M9185
|
Newark | Overload Relay, Overload Current Min:24A, Overload Current Max:40A, Coil Voltage Dc Max:220V, Product Range:Xt Series, Coil Voltage Ac Max:600V, Coil Voltage Vac Nom:600V, Coil Voltage Vdc Nom:220V Rohs Compliant: Yes |Eaton Cutler Hammer XTOB040DC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$152.4200 / $224.9700 | Buy Now | |
DISTI #
70393976
|
RS | Overload Relay Bimetallic 24-40A Full Load 1NO 1NC for Use w/40-72A, XT Series | Eaton - Cutler Hammer XTOB040DC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 28 |
|
$183.5800 / $229.4700 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 40A SPST-NO/SPST-NC Over Load Relay RoHS: Compliant |
10 In Stock |
|
$152.7100 / $164.0200 | Buy Now | ||
Master Electronics | Electromechanical Relay 40A SPST-NO/SPST-NC Over Load Relay RoHS: Compliant |
10 In Stock |
|
$152.7100 / $164.0200 | Buy Now |