Part Details for XTNETE2101PZ by Texas Instruments
Overview of XTNETE2101PZ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XTNETE2101PZ
XTNETE2101PZ CAD Models
XTNETE2101PZ Part Data Attributes
|
XTNETE2101PZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XTNETE2101PZ
Texas Instruments
3.3V Single 10/100 Mb Physical Layer Device 100-LQFP 0 to 0
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XTNETE2101PZ
This table gives cross-reference parts and alternative options found for XTNETE2101PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTNETE2101PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNETE2101PZ | 3.3V Single 10/100 Mb Physical Layer Device 100-LQFP 0 to 0 | Texas Instruments | XTNETE2101PZ vs TNETE2101PZ |
TNETE2101APZ | 3.3V Single 10/100 Mb Physical Layer Device 100-LQFP 0 to 0 | Texas Instruments | XTNETE2101PZ vs TNETE2101APZ |