-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO, LGA0/Cut Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ2318
|
Newark | Oscillators, 100Mhz, Hcsl, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Renesas XTN312100.000000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 200 |
|
$9.8900 / $10.9900 | Buy Now |
DISTI #
800-XTN312100.000000I-ND
|
DigiKey | 100.000000 MHZ 1.8VDC HCSL 3225 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
113 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
XTN312100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 1.8VDC HCSL 3225 - Product that comes on tape, but is not reeled (Alt: XTN312100.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
972-XTN312100000000I
|
Mouser Electronics | Standard Clock Oscillators XTN312100.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED RoHS: Compliant | 467 |
|
$9.5100 / $10.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$7.3400 | Buy Now |
|
Renesas Electronics America | 100.000000 MHZ 1.8VDC HCSL 3225 Min Qty: 1 Container: Strip | 113 |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
XTN312100.000000I
|
Avnet Americas | Crystal Oscillator 100MHz 1.8VDC HCSL 3225 - Product that comes on tape, but is not reeled (Alt: XTN312100.000000I) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 99 |
|
$12.9704 / $14.3612 | Buy Now |
DISTI #
XTN312100.000000I
|
Avnet Silica | Crystal Oscillator 100MHz 1.8VDC HCSL 3225 (Alt: XTN312100.000000I) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3779401RL
|
element14 Asia-Pacific | OSCILLATORS, 100MHZ, HCSL, 3.2MM X 2.5MM RoHS: Compliant Min Qty: 10 Container: Reel | 200 |
|
$14.5400 / $18.8282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XTN312100.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XTN312100.000000I
Renesas Electronics Corporation
150fs Small Plastic Package Quartz-based PLL Oscillator with Integrated TCXO, LGA0/Cut Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LGA | |
Package Description | LGA-8 | |
Pin Count | 8 | |
Manufacturer Package Code | LNG8D1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 3% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC8,.1X.12,49/32 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.45 ns | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD |