Part Details for XTM-4266-015 by igus Inc
Overview of XTM-4266-015 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-26-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
LTC4266CIUHF#TRPBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr | |
LTC4266AIUHF-2#PBF | Analog Devices | 4x PoE/PoE+/LTPoE++ PSE Cntr |
Price & Stock for XTM-4266-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTM-4266-015
|
TME | Bearing: thrust washer, Øout: 66mm, Øint: 42mm, iglidur® X, black Min Qty: 1 | 0 |
|
$9.2000 / $12.2700 | RFQ |