Part Details for XTHI30W850 by SunLED Group
Overview of XTHI30W850 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XTHI30W850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTHI30W850-ND
|
DigiKey | EMITTER IR 850NM 50MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
268 In Stock |
|
$0.4490 / $1.4000 | Buy Now |
|
NAC | Through-Hole LEDs, 3mm Lens Diameter, Color: Infrared Lens: Water Clear Wavelength: 850nm Min.Intensity: 8 Viewing Angle: 50� Package Size: 3mm Round (IR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XTHI30W850
XTHI30W850 CAD Models
XTHI30W850 Part Data Attributes:
|
XTHI30W850
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XTHI30W850
SunLED Group
Infrared LED, 3mm, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3 mm |
Alternate Parts for XTHI30W850
This table gives cross-reference parts and alternative options found for XTHI30W850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTHI30W850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR204C/H6/L10 | Infrared LED, 3mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | XTHI30W850 vs IR204C/H6/L10 |