Part Details for XTHI12BF by SunLED Group
Overview of XTHI12BF by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for XTHI12BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1058-ND
|
DigiKey | EMITTER IR 880NM 50MA RADIAL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
401 In Stock |
|
$0.1631 / $0.7400 | Buy Now |
|
NAC | Through-Hole LEDs, 5mm Lens Diameter, Color: Infrared Lens: Blue Transparent Wavelength: 880nm Min.Intensity: 6 Viewing Angle: 20� Package Size: 5mm Round (IR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XTHI12BF
XTHI12BF CAD Models
XTHI12BF Part Data Attributes
|
XTHI12BF
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XTHI12BF
SunLED Group
Infrared LED, 5mm, 1-Element, 880nm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |