Part Details for XTEHVW-Q0-0000-00000LGE3 by Cree, Inc.
Overview of XTEHVW-Q0-0000-00000LGE3 by Cree, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTEHVW-Q0-0000-00000LGE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTEHVW-Q0-0000-00000LGE3
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE - Tape and Reel (Alt: XTEHVW-Q0-0000-00000LGE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
XTEHVW-Q0-0000-00000LGE3
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE - Tape and Reel (Alt: XTEHVW-Q0-0000-00000LGE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XTEHVW-Q0-0000-00000LGE3
XTEHVW-Q0-0000-00000LGE3 CAD Models
XTEHVW-Q0-0000-00000LGE3 Part Data Attributes:
|
XTEHVW-Q0-0000-00000LGE3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEHVW-Q0-0000-00000LGE3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-05-17 | |
Optoelectronic Device Type | SINGLE COLOR LED |