Part Details for XTEHVW-Q0-0000-00000LAE7 by Cree, Inc.
Results Overview of XTEHVW-Q0-0000-00000LAE7 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTEHVW-Q0-0000-00000LAE7 Information
XTEHVW-Q0-0000-00000LAE7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEHVW-Q0-0000-00000LAE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTEHVW-Q0-0000-00000LAE7
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE - Tape and Reel (Alt: XTEHVW-Q0-0000-00000LAE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for XTEHVW-Q0-0000-00000LAE7
XTEHVW-Q0-0000-00000LAE7 CAD Models
XTEHVW-Q0-0000-00000LAE7 Part Data Attributes
|
XTEHVW-Q0-0000-00000LAE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEHVW-Q0-0000-00000LAE7
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |