Part Details for XTEAWT-E0-0000-00000BJE1 by Cree, Inc.
Overview of XTEAWT-E0-0000-00000BJE1 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-E0-0000-00000BJE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8635
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E0-0000-00000BJE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 | Buy Now |
DISTI #
90-XTEAWT-E0-0000-00000BJE1CT-ND
|
DigiKey | LED XLAMP COOL WHT 6500K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 / $1.0800 | Buy Now |
DISTI #
941-XTEAWTE00000BJE1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
XTEAWTE0-000-000BJE1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7200 | Buy Now |
DISTI #
XTEAWT-E0-0000-00000BJE1
|
Avnet Silica | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE (Alt: XTEAWT-E0-0000-00000BJE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XTEAWT-E0-0000-00000BJE1-1AS2
|
Maritex | XTEAWT-E0-0000-00000BJE1, XTE HE, XTEAWT-0-1A0-S20-1B-00A3, Cool white, min. S2-148 lm/350 mA, CRI min 70, BIN: 1A, RoHS Min Qty: 1 Package Multiple: 1 | 3 |
|
$0.7540 / $1.1090 | Buy Now |