Part Details for XTEAWT-E0-0000-000000JE1 by Cree, Inc.
Overview of XTEAWT-E0-0000-000000JE1 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-E0-0000-000000JE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y8811
|
Newark | Xlamp Xte Light Emitting Diode White |Cree Led XTEAWT-E0-0000-000000JE1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 | Buy Now |
DISTI #
XTEAWT-E0-0000-000000JE1CT-ND
|
DigiKey | LED XLAMP COOL WHT 6500K SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.7200 / $1.0800 | Buy Now |
DISTI #
XTEAWT-E0-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE - Bag (Alt: XTEAWT-E0-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5535 / $0.6615 | Buy Now |
DISTI #
941-XTEAWTE000000JE1
|
Mouser Electronics | High Power LEDs - White White 6500 K MIN-CRI XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.7200 | Order Now |
DISTI #
XTEAWTE0-000-0000JE1
|
TTI | High Power LEDs - White WHITE 6500K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5910 / $0.6670 | Buy Now |
DISTI #
XTEAWT-E0-0000-000000JE1
|
Avnet Silica | XLAMP XT-E LIGHT EMITTING DIODE HIGH VOLTAGE WHITE (Alt: XTEAWT-E0-0000-000000JE1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XTEAWT-E0-0000-000000JE1-1AS2
|
Maritex | XTEAWT-E0-0000-000000JE1, XTE HE, Cool white, min. S2-148 lm/350 mA, w/o min CRI, BIN: 1A Min Qty: 1 Package Multiple: 1 | 19 |
|
$0.7990 / $1.1090 | Buy Now |