There are no models available for this part yet.
Overview of XTEAWT-02-0000-00000BHE1 by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
Price & Stock for XTEAWT-02-0000-00000BHE1 by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78T0310
|
Newark | Xlamp Xte Light Emitting Diode White Rohs Compliant: Yes |Cree Led XTEAWT-02-0000-00000BHE1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 | Buy Now | |
DISTI #
XTEAWT-02-0000-00000BHE1-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K 2SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0400 / $1.2059 | Buy Now | |
DISTI #
XTEAWT-02-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-02-0000-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.7995 / $0.9555 | Buy Now | |
DISTI #
941-XTEAWT020BHE1
|
Mouser Electronics | High Power LEDs - White White 6500 K 70-CRI, XLamp XTEAWT RoHS: Compliant | 0 |
|
$1.0400 / $1.5600 | Order Now | |
DISTI #
XTEAWT02-000-000BHE1
|
TTI | High Power LEDs - White WHITE 6500K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.8100 / $0.9800 | Buy Now |
CAD Models for XTEAWT-02-0000-00000BHE1 by Cree, Inc.
Part Data Attributes for XTEAWT-02-0000-00000BHE1 by Cree, Inc.
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
4 Weeks
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|