Part Details for XTEAWT-00-0000-00000BGE7 by Cree, Inc.
Overview of XTEAWT-00-0000-00000BGE7 by Cree, Inc.
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for XTEAWT-00-0000-00000BGE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3323
|
Newark | Led, Hb, Warm White, 3000K, 130Lm, Product Range:Xlamp Xt-E Series, Led Color:Warm White, Viewing Angle:115°, Luminous Flux @ Test:130Lm, Cct:3000K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.85V, Power Dissipation Pd:5W Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-00000BGE7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7830 / $1.0800 | Buy Now |
DISTI #
XTEAWT-00-0000-00000BGE7CT-ND
|
DigiKey | LED XLAMP XT-E 3000K WHITE SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7031 In Stock |
|
$0.6900 / $1.0400 | Buy Now |
DISTI #
XTEAWT-00-0000-00000BGE7
|
Avnet Americas | LED Uni-Color White 143lm 3000K Chip LED 2-Pin SMD T/R - Bag (Alt: XTEAWT-00-0000-00000BGE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5412 / $0.6468 | Buy Now |
DISTI #
44Y3323
|
Avnet Americas | LED Uni-Color White 143lm 3000K Chip LED 2-Pin SMD T/R - Bulk (Alt: 44Y3323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 790 Partner Stock |
|
$0.7830 / $1.0800 | Buy Now |
DISTI #
941-XTEAWT00000BGE7
|
Mouser Electronics | High Power LEDs - White White 3000 K 70-CRI, XLamp XTEAWT RoHS: Compliant | 1236 |
|
$0.6500 / $1.0400 | Buy Now |
DISTI #
XTEAWT00-000-000BGE7
|
TTI | High Power LEDs - White WHITE 3000K 70-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5780 / $0.6510 | Buy Now |
DISTI #
XTEAWT-00-0000-00000BGE7
|
Avnet Americas | LED Uni-Color White 143lm 3000K Chip LED 2-Pin SMD T/R - Bag (Alt: XTEAWT-00-0000-00000BGE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.5412 / $0.6468 | Buy Now |
DISTI #
44Y3323
|
Avnet Americas | LED Uni-Color White 143lm 3000K Chip LED 2-Pin SMD T/R - Bulk (Alt: 44Y3323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 790 Partner Stock |
|
$0.7830 / $1.0800 | Buy Now |
DISTI #
XTEAWT-00-0000-00000BGE7
|
Avnet Silica | LED Uni-Color White 143lm 3000K Chip LED 2-Pin SMD T/R (Alt: XTEAWT-00-0000-00000BGE7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2839935
|
element14 Asia-Pacific | LED, HB, WARM WHITE, 3000K, 130LM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 564 |
|
$0.8083 / $0.9937 | Buy Now |
Part Details for XTEAWT-00-0000-00000BGE7
XTEAWT-00-0000-00000BGE7 CAD Models
XTEAWT-00-0000-00000BGE7 Part Data Attributes:
|
XTEAWT-00-0000-00000BGE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEAWT-00-0000-00000BGE7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 5 Weeks, 6 Days | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |