Part Details for XTEAWT-00-0000-000000EE5 by Cree, Inc.
Overview of XTEAWT-00-0000-000000EE5 by Cree, Inc.
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEAWT-00-0000-000000EE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6681
|
Newark | Led, Hb, Neutral White, 114Lm, Product Range:Xlamp Xt-E Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:114Lm, Cct:4000K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.85V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-000000EE5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7650 | Buy Now |
DISTI #
82T8099
|
Newark | Led, Hb, Neutral White, 114Lm, Product Range:Xlamp Xt-E Series, Led Color:Neutral White, Viewing Angle:115°, Luminous Flux @ Test:114Lm, Cct:4000K, Forward Current If Max:1.5A, Forward Voltage @ Test:2.85V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led XTEAWT-00-0000-000000EE5 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5720 / $0.7740 | Buy Now |
DISTI #
XTEAWT-00-0000-000000EE5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6000 / $0.9000 | Buy Now |
DISTI #
XTEAWT-00-0000-000
|
Avnet Americas | XLAMP XTE LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: XTEAWT-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5586 | Buy Now |
DISTI #
941-XTEAWT0000EE5
|
Mouser Electronics | High Power LEDs - White White 4000 K MIN-CRI XLamp XTEAWT RoHS: Compliant | 0 |
|
$0.6000 / $0.9000 | Order Now |
DISTI #
V72:2272_06286947
|
Arrow Electronics | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1530 Container: Cut Strips | Americas - 950 |
|
$0.0999 / $0.1084 | Buy Now |
DISTI #
52634666
|
Verical | LED Uni-Color White 2-Pin SMD EP T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1530 | Americas - 950 |
|
$0.0999 | Buy Now |
DISTI #
XTEAWT00-000-0000EE5
|
TTI | High Power LEDs - White WHITE 4000K MIN-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6000 | Buy Now |
DISTI #
C1S155400374610
|
Chip1Stop | LED Uni-Color White Automotive 2-Pin T/R RoHS: Compliant pbFree: Yes | 950 |
|
$0.1340 | Buy Now |
Part Details for XTEAWT-00-0000-000000EE5
XTEAWT-00-0000-000000EE5 CAD Models
XTEAWT-00-0000-000000EE5 Part Data Attributes
|
XTEAWT-00-0000-000000EE5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEAWT-00-0000-000000EE5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |