Part Details for XTEARY-00-0000-000000Q04 by Cree, Inc.
Results Overview of XTEARY-00-0000-000000Q04 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XTEARY-00-0000-000000Q04 Information
XTEARY-00-0000-000000Q04 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000Q04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T2820
|
Newark | Xlamp Xt-E Light Emitting Diode Royal Blue Rohs Compliant: Yes |Cree Led XTEARY-00-0000-000000Q04 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.5900 | Buy Now |
DISTI #
90-XTEARY-00-0000-000000Q04CT-ND
|
DigiKey | LED XLAMP XTE BLUE 453NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
XTEARY-00-0000-000000Q04
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XTEARY-00-0000-000000Q04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XTEARY000000Q04
|
Mouser Electronics | Single Color LEDs Royal Blue, 600mW RoHS: Compliant | 1534 |
|
$2.2000 / $3.3000 | Buy Now |
DISTI #
XTEARY00-000-0000Q04
|
TTI | Single Color LEDs ROYAL BLUE EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.2000 | Buy Now |
DISTI #
XTEARY-00-0000-000000Q04
|
Avnet Silica | XLAMP XTE LIGHT EMITTING DIODE ROYAL BLUE (Alt: XTEARY-00-0000-000000Q04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XTEARY-00-0000-000000Q04
XTEARY-00-0000-000000Q04 CAD Models
XTEARY-00-0000-000000Q04 Part Data Attributes
|
XTEARY-00-0000-000000Q04
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEARY-00-0000-000000Q04
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | Blue | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 140 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES |
Alternate Parts for XTEARY-00-0000-000000Q04
This table gives cross-reference parts and alternative options found for XTEARY-00-0000-000000Q04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XTEARY-00-0000-000000Q04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA1820-0000-000N00P227F | Cree, Inc. | $7.1085 | Single Color LED | XTEARY-00-0000-000000Q04 vs CXA1820-0000-000N00P227F |