Part Details for XTEARY-00-0000-000000N02 by Cree, Inc.
Overview of XTEARY-00-0000-000000N02 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000N02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTEARY-00-0000-000000N02CT-ND
|
DigiKey | LED XLAMP XTE BLUE 455NM SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
858 In Stock |
|
$1.3700 / $2.0600 | Buy Now |
DISTI #
XTEARY-00-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XTEARY-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XTEARY0000N02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 550mW RoHS: Compliant | 759 |
|
$1.3300 / $2.0600 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ |
Part Details for XTEARY-00-0000-000000N02
XTEARY-00-0000-000000N02 CAD Models
XTEARY-00-0000-000000N02 Part Data Attributes
|
XTEARY-00-0000-000000N02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEARY-00-0000-000000N02
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | Blue | |
Forward Current-Max | 1.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 140 cd | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Reverse Voltage-Max | 5 V |