Part Details for XTEARY-00-0000-000000K02 by Cree, Inc.
Overview of XTEARY-00-0000-000000K02 by Cree, Inc.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for XTEARY-00-0000-000000K02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XTEARY-00-0000-000000K02-ND
|
DigiKey | LED XLAMP XTE BLUE 455NM SMD Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2700 | Buy Now |
DISTI #
XTEARY-00-0000-000
|
Avnet Americas | XLAMP XT-E LIGHT EMITTING DIODE ROYAL BLUE - Tape and Reel (Alt: XTEARY-00-0000-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
941-XTEARY0000K02
|
Mouser Electronics | High Power LEDs - Single Color Royal Blue, 475mW RoHS: Compliant | 0 |
|
$1.2300 / $1.2600 | Order Now |
Part Details for XTEARY-00-0000-000000K02
XTEARY-00-0000-000000K02 CAD Models
XTEARY-00-0000-000000K02 Part Data Attributes
|
XTEARY-00-0000-000000K02
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XTEARY-00-0000-000000K02
Cree, Inc.
Single Color LED, Royal Blue, T-1, 3.06mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ROYAL BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 140 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.36 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.06 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Terminal Pitch | 3.2 mm | |
Viewing Angle | 140 deg |