Part Details for XTD3A2A2 by Eaton Corporation
Overview of XTD3A2A2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTD3A2A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W7218
|
Newark | 2P Toggle |Eaton XTD3A2A2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.1400 | Buy Now |
DISTI #
81050939
|
Verical | Switch Toggle ON None OFF DPST Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2310 | Americas - 175 |
|
$4.3160 / $6.1230 | Buy Now |
Part Details for XTD3A2A2
XTD3A2A2 CAD Models
XTD3A2A2 Part Data Attributes
|
XTD3A2A2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XTD3A2A2
Eaton Corporation
Toggle Switch, DPST, Latched, 15A, 28VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 19 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 33 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |