Part Details for XTD22AZ1 by Saia-Burgess
Overview of XTD22AZ1 by Saia-Burgess
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTD22AZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51P3643
|
Newark | Door Switch, Plunger, 1No, 16.5A, 250V, Microswitch Type:Snap Action, Microswitch Actuator:Plunger, Contact Configuration:Dpst-No, Switch Terminals:Quick Connect, Solder, Contact Current Max:16.5A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Saia-Burgess XTD22AZ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 830 |
|
$10.2800 / $13.9200 | Buy Now |
DISTI #
XTD22AZ1
|
TME | Switch: door, Pos: 2, DPST-NO, 16A/400VAC, Switch.method: OFF-(ON) Min Qty: 1 | 134 |
|
$8.5800 / $11.3200 | Buy Now |
DISTI #
000000000001503337
|
Sager | Basic / Snap Action Switches Door switch | 0 |
|
Buy Now |
Part Details for XTD22AZ1
XTD22AZ1 CAD Models
XTD22AZ1 Part Data Attributes:
|
XTD22AZ1
Saia-Burgess
Buy Now
|
Compare Parts:
XTD22AZ1
Saia-Burgess
|
Samacsys Manufacturer | Saia-Burgess |