Part Details for XTD1A1A2 by Eaton Corporation
Overview of XTD1A1A2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTD1A1A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P9769
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:On-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Xt Series, Contact Current Max:20A, Switch Mounting:-, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Eaton XTD1A1A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$3.0400 / $4.6700 | Buy Now |
Part Details for XTD1A1A2
XTD1A1A2 CAD Models
XTD1A1A2 Part Data Attributes
|
XTD1A1A2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
XTD1A1A2
Eaton Corporation
Toggle Switch, SPST, Latched, 15A, 28VDC, Quick Connect Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 16 mm | |
Body Height | 17.2 mm | |
Body Length or Diameter | 28.6 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Packing Method | BAG | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |