Part Details for XTCLH40M000THJA1P0 by Murata Manufacturing Co Ltd
Overview of XTCLH40M000THJA1P0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCLH40M000THJA1P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | XTCLH40M000THJA1P0 Min Qty: 1 | 0 |
|
$7.0200 | Buy Now |
Part Details for XTCLH40M000THJA1P0
XTCLH40M000THJA1P0 CAD Models
XTCLH40M000THJA1P0 Part Data Attributes
|
XTCLH40M000THJA1P0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XTCLH40M000THJA1P0
Murata Manufacturing Co Ltd
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, PLASTIC, 10 INCH | |
Aging | 0.5 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |