Part Details for XTCF125G00A by Eaton Cutler-Hammer
Overview of XTCF125G00A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCF125G00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T1761
|
Newark | Cont 4P 125A Frame G 100-120V50/60H Coil |Eaton Cutler Hammer XTCF125G00A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$794.8800 | Buy Now |
DISTI #
71262585
|
RS | Contactor,4pole, Screw terminals,125A,90,0NO-0NC,110V 50 Hz,120V 60 Hz coil | Eaton - Cutler Hammer XTCF125G00A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$827.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$799.3600 / $845.3400 | Buy Now |