Part Details for XTCEPI007B10TD by Eaton Cutler-Hammer
Overview of XTCEPI007B10TD by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCEPI007B10TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75412405
|
RS | XT IEC Contactor, DILM7-10(24VDC)-PI, 1NO/0NC, 7A, 3 kW / 400V, DC | Eaton - Cutler Hammer XTCEPI007B10TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$123.7400 / $137.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$103.9800 / $129.6400 | Buy Now |