Part Details for XTCE150G00A by Eaton Cutler-Hammer
Overview of XTCE150G00A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE150G00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7193
|
Newark | Non-Reversing Contactor, Load Current Inductive:150A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:125Hp, Switching Current Ac1:190A, Product Range:- Rohs Compliant: Yes |Eaton Cutler Hammer XTCE150G00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$1,121.8900 / $1,173.1800 | Buy Now |
DISTI #
70428471
|
RS | Contactor, 3-Pole, 150A, G-Frame, 0No-0Nc, 100-120V 50/60Hz Coil, XT IEC Series | Eaton - Cutler Hammer XTCE150G00A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$1,149.3600 / $1,184.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,138.1000 / $1,221.8900 | Buy Now |