Part Details for XTCE095F00B by Eaton Cutler-Hammer
Overview of XTCE095F00B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE095F00B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2049
|
Newark | Cont 3P Fvnr 95A Fr F 220/50 240/60 |Eaton Cutler Hammer XTCE095F00B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$588.5800 | Buy Now |
DISTI #
71218357
|
RS | Contactor, 3 Pole, 95 Amp, Frame F, 240Vac Coil | Eaton - Cutler Hammer XTCE095F00B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$535.0200 / $594.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$585.0400 / $619.9900 | Buy Now |