Part Details for XTCE012B10TD by Eaton Cutler-Hammer
Overview of XTCE012B10TD by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTCE012B10TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M9140
|
Newark | Contactor, Spst-No, 24Vdc, 12A, Din Rail, Load Current Inductive:12A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:10Hp, Switching Current Ac1:22A Rohs Compliant: Yes |Eaton Cutler Hammer XTCE012B10TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$197.5200 / $266.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.2100 / $223.0900 | Buy Now |