Part Details for XTAE065DS1A065 by Eaton Cutler-Hammer
Overview of XTAE065DS1A065 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTAE065DS1A065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8024
|
Newark | Str 3P Fvnr 60A Fr D 50-65A Side No-Nc 1 |Eaton Cutler Hammer XTAE065DS1A065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$606.4100 / $634.1300 | Buy Now |
DISTI #
71250514
|
RS | DOL Starter,3 Pole, IEC,50-65A FLA,110VAC 50Hz,120VAC 60Hz Coil,1NO,1NC Aux | Eaton - Cutler Hammer XTAE065DS1A065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$841.3500 / $934.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$668.1300 / $707.1600 | Buy Now |