Part Details for XTAE065D00A065 by Eaton Cutler-Hammer
Overview of XTAE065D00A065 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTAE065D00A065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7355
|
Newark | Iec Non-Reversing Starter, Motor Starter Type:Non-Reversing Starter, Power Rating:35Kw, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:65A, Supply Voltage Min:115Vac, Supply Voltage Max:690Vac Rohs Compliant: Yes |Eaton Cutler Hammer XTAE065D00A065 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$570.3400 | Buy Now |
DISTI #
71218554
|
RS | DOL Starter,3 Pole, IEC,50-65A FLA,110VAC 50Hz,120VAC 60Hz Coil | Eaton - Cutler Hammer XTAE065D00A065 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$605.3400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$591.5700 / $626.9000 | Buy Now |