Part Details for XTAE018C10A5E045 by Eaton Cutler-Hammer
Overview of XTAE018C10A5E045 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XTAE018C10A5E045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2436
|
Newark | Starter, Iec, Non Reversing, 1/3 Phase, Motor Starter Type:Non-Reversing Starter, Power Rating:-, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:18A, Supply Voltage Min:115Vac, Ip/Nema Rating:Ip20 Rohs Compliant: No |Eaton Cutler Hammer XTAE018C10A5E045 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.5800 / $253.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$361.5100 / $381.8700 | Buy Now |