-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT9S20ANA11M0592 by Vishay Intertechnologies is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9S20ANA11M0592
|
Avnet Americas | XT49S 11.0592M XT49S-20 B04 E2 - Bulk (Alt: XT9S20ANA11M0592) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2707 / $0.2764 | Buy Now |
DISTI #
73-XT49S1105-20
|
Mouser Electronics | Crystals 11.0592MHz 20pF LOW PROFILE HOLDER RoHS: Compliant | 1011 |
|
$0.2860 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XT9S20ANA11M0592
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9S20ANA11M0592
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.05mm x 4.65mm x 3.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for XT9S20ANA11M0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9S20ANA11M0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XT49SR-2011M0592E2 | Vishay Intertechnologies | Check for Price | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | XT9S20ANA11M0592 vs XT49SR-2011M0592E2 |