There are no models available for this part yet.
Overview of XT9MNLANA16M9344 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Industrial Automation
Price & Stock for XT9MNLANA16M9344 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XT9MNLANA16M9344
|
Avnet Americas | XT49M 16.9344M B04 E2 - Bulk (Alt: XT9MNLANA16M9344) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2325 / $0.3017 | Buy Now |
CAD Models for XT9MNLANA16M9344 by Vishay Intertechnologies
Part Data Attributes for XT9MNLANA16M9344 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
5 PPM/ YEAR
|
Crystal/Resonator Type
|
SERIES - FUNDAMENTAL
|
Drive Level
|
100 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.9344 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
11.1mm X 4.7mm X 4.5mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|