Part Details for XT9MNLANA16M384 by Vishay Intertechnologies
Overview of XT9MNLANA16M384 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for XT9MNLANA16M384
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9MNLANA16M384
|
Avnet Americas | XT49M 16.384M B04 E2 - Bulk (Alt: XT9MNLANA16M384) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2269 / $0.2889 | Buy Now |
Part Details for XT9MNLANA16M384
XT9MNLANA16M384 CAD Models
XT9MNLANA16M384 Part Data Attributes
|
XT9MNLANA16M384
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9MNLANA16M384
Vishay Intertechnologies
Series - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.1mm X 4.7mm X 4.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |