-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1275
|
Newark | Crystal, 6Mhz, Frequency Nom:6Mhz, Crystal Case:Smd, 11.1Mm X 4.7Mm, Frequency Stability +/-:50Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Xt49M Series, Operating Temperature Min:-10°C, Operating Rohs Compliant: Yes |Vishay XT9M20HNA6M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2004 |
|
$0.4280 / $0.6500 | Buy Now |
DISTI #
10M2445
|
Newark | Xt49M 6M Xt49M-20 Rf7 E2 |Vishay XT9M20HNA6M RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
XT9M20HNA6M
|
Avnet Americas | XT49M 6M XT49M-20 RF7 E2 - Tape and Reel (Alt: XT9M20HNA6M) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XT9M20HNA6M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9M20HNA6M
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal, 6MHz Nom, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT-CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm X 4.7mm X 4.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
This table gives cross-reference parts and alternative options found for XT9M20HNA6M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9M20HNA6M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XT49M20ARR6M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 6 MHz, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Vishay Dale | XT9M20HNA6M vs XT49M20ARR6M |
GSX49-3H/553FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs GSX49-3H/553FF6.0MHZ |
HC49-4H/553FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs HC49-4H/553FF6.0MHZ |
HC49-3H/554FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs HC49-3H/554FF6.0MHZ |
GSX49-3H/552FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs GSX49-3H/552FF6.0MHZ |
HC49-4H/554FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs HC49-4H/554FF6.0MHZ |
HC49-3H/553FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs HC49-3H/553FF6.0MHZ |
GSX49-3H/551FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, | Golledge Electronics Ltd | XT9M20HNA6M vs GSX49-3H/551FF6.0MHZ |
GSX-9/554FF6.0MHZ | Parallel - Fundamental Quartz Crystal, 6MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | XT9M20HNA6M vs GSX-9/554FF6.0MHZ |
XT9M20ARR6M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 6 MHz, ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | Vishay Dale | XT9M20HNA6M vs XT9M20ARR6M |