Part Details for XT9M20HNA11M0592 by Vishay Intertechnologies
Overview of XT9M20HNA11M0592 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for XT9M20HNA11M0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9M20HNA11M0592
|
Avnet Americas | XT49M 11.0592M XT49M-20 RF7 E2 - Tape and Reel (Alt: XT9M20HNA11M0592) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2889 | Buy Now |
Part Details for XT9M20HNA11M0592
XT9M20HNA11M0592 CAD Models
XT9M20HNA11M0592 Part Data Attributes
|
XT9M20HNA11M0592
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9M20HNA11M0592
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.1XB4.7XH4.5 (mm)/L0.437XB0.185XH0.177 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for XT9M20HNA11M0592
This table gives cross-reference parts and alternative options found for XT9M20HNA11M0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9M20HNA11M0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XT9S20ANA11M0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | Vishay Intertechnologies | XT9M20HNA11M0592 vs XT9S20ANA11M0592 |