-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9M20ANA18M432
|
Avnet Americas | XT49M 18.432M XT49M-20 B04 E2 - Bulk (Alt: XT9M20ANA18M432) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2325 / $0.3017 | Buy Now |
DISTI #
73-XT49M1843-20
|
Mouser Electronics | Crystals 18.432MHz 20pF RoHS: Compliant | 2886 |
|
$0.2880 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XT9M20ANA18M432
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9M20ANA18M432
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L11.1XB4.7XH4.5 (mm)/L0.437XB0.185XH0.177 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for XT9M20ANA18M432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT9M20ANA18M432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49-3H/353FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs HC49-3H/353FF18.432MHZ |
ECS-184-20-35ES-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | XT9M20ANA18M432 vs ECS-184-20-35ES-TR |
GSX49-3H/351FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs GSX49-3H/351FF18.432MHZ |
GSX49-4H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs GSX49-4H/354FF18.432MHZ |
ECS-184-20-35EU-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | XT9M20ANA18M432 vs ECS-184-20-35EU-TR |
GSX49-4H/353FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs GSX49-4H/353FF18.432MHZ |
GSX49-4H/352FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs GSX49-4H/352FF18.432MHZ |
ECS-184-20-35EL-TR | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, SMD, 2 PIN | ECS International Inc | XT9M20ANA18M432 vs ECS-184-20-35EL-TR |
HC49-4H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs HC49-4H/354FF18.432MHZ |
HC49-3H/354FF18.432MHZ | Parallel - Fundamental Quartz Crystal, 18.432MHz Nom, | Golledge Electronics Ltd | XT9M20ANA18M432 vs HC49-3H/354FF18.432MHZ |