Part Details for XT9M18ANA24M by Vishay Intertechnologies
Overview of XT9M18ANA24M by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for XT9M18ANA24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XT9M18ANA24M
|
Avnet Americas | XT49M 24M XT49M-18 B04 E2 - Bulk (Alt: XT9M18ANA24M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2269 / $0.2889 | Buy Now |
DISTI #
V36:1790_09489080
|
Arrow Electronics | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2244 | Americas - 2000 |
|
$0.1435 / $0.2563 | Buy Now |
DISTI #
67539146
|
Verical | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2244 | Americas - 2000 |
|
$0.1435 / $0.1542 | Buy Now |
Part Details for XT9M18ANA24M
XT9M18ANA24M CAD Models
XT9M18ANA24M Part Data Attributes
|
XT9M18ANA24M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XT9M18ANA24M
Vishay Intertechnologies
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AT CUT | |
Aging | 5 PPM/ YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.1mm X 4.7mm X 4.5mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |