There are no models available for this part yet.
Overview of XT750-2-450P by Duff-Norton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70450PKR | Texas Instruments | 24-V Input Voltage, 150-mA, Ultralow IQ Low-Dropout Regulators 3-SOT-89 -40 to 125 | |
TLV70450PKT | Texas Instruments | 24-V Input Voltage, 150-mA, Ultralow IQ Low-Dropout Regulators 3-SOT-89 -40 to 125 |
Price & Stock for XT750-2-450P by Duff-Norton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72296071
|
RS | Linear Actuator, 3300N, 24VDC, 450mm stroke, XT Series | Duff-Norton XT750-2-450P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$759.0200 | RFQ |