Part Details for XT4SU3250FFF000XXX (ALTERNATE: 1SDA075435R1) by ABB Low Voltage Products and Systems
Overview of XT4SU3250FFF000XXX (ALTERNATE: 1SDA075435R1) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT4SU3250FFF000XXX (ALTERNATE: 1SDA075435R1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71865406
|
RS | XT4 250A Frame 3P w/Electronic LSI Trip Unit 35k -480V w/o Lugs 250 Amp | ABB XT4SU3250FFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$1,611.7300 / $1,661.5800 | Buy Now |