Part Details for XT3NU3100AFF000XXX by ABB Low Voltage Products and Systems
Results Overview of XT3NU3100AFF000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT3NU3100AFF000XXX Information
XT3NU3100AFF000XXX by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for XT3NU3100AFF000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y5498
|
Newark | Xt3N 225 Tmf 100-1000 3P F F Ul/Csa |Abb XT3NU3100AFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,228.0600 / $1,475.4300 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker - Molded Case - 100A - 3 Pole - 600V - 25KAIC@480VAC - Thermal-Mag Trip - Less Termi... more RoHS: Compliant |
3 In Stock |
|
$646.9500 / $702.8300 | Buy Now |
DISTI #
82429933
|
Verical | XT3NU3100AFF000XXX Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 3 |
|
$841.0350 / $913.6790 | Buy Now |
|
Master Electronics | Circuit Breaker - Molded Case - 100A - 3 Pole - 600V - 25KAIC@480VAC - Thermal-Mag Trip - Less Termi... more RoHS: Compliant |
3 In Stock |
|
$646.9500 / $702.8300 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker, Thermal Magnetic Fixed Three Pole | 8 |
|
$1,242.5600 | Buy Now |