Part Details for XT374LC4 by TE Connectivity
Results Overview of XT374LC4 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT374LC4 Information
XT374LC4 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for XT374LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M5656
|
Newark | Relay, Spdt, 240Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, P... more RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1188-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
18 In Stock |
|
$9.4070 / $10.3800 | Buy Now |
DISTI #
V99:2348_17729713
|
Arrow Electronics | Power Relay 24VDC 16A SPDT(29mm 13mm 26.7mm) Socket Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1615 | Americas - 3 |
|
$2.0470 / $2.0540 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPDT(29x13x26.7)mm Socket RoHS: Compliant |
4 Partner Stock |
|
$5.8400 / $12.7050 | Buy Now |
DISTI #
1887112-1
|
TTI | General Purpose Relays XT374LC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
XT374LC4
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, Icontacts max: 16A Min Qty: 1 | 71 |
|
$14.2600 / $17.6500 | Buy Now |
|
Master Electronics | Power Relay 24VDC 16A SPDT(29x13x26.7)mm Socket RoHS: Compliant |
4 Partner Stock |
|
$5.8400 / $12.7050 | Buy Now |
Part Details for XT374LC4
XT374LC4 CAD Models
XT374LC4 Part Data Attributes
|
XT374LC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT374LC4
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.001A (Coil), 24VDC (Coil), 419mW (Coil), 16A (Contact), DC Input, AC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 26.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.001 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 419 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 13.7mm x 25.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 18 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |