XT374L12
TE Connectivity
Description: Power/Signal Relay, 1 Form C, 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, Panel Mount

Overview of XT374L12 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for XT374L12 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 41 Partner Stock
  • 5 $13.9800
  • 25 $12.6300
  • 50 $12.0500
  • 100 $11.5100
  • 250 $11.0200
  • 500 $10.7200
  • 1,000 $10.5600
$10.5600 / $13.9800 Buy Now
DISTI # 69858379
Verical 0 Min Qty: 6 Package Multiple: 1 Americas - 41
  • 1 $11.3700
  • 30 $11.1600
$11.1600 / $11.3700 Buy Now
DISTI # C1S114402274283
Chip1Stop Other Relays RoHS: Compliant 41
  • 10 $12.8000
  • 30 $12.5000
$12.5000 / $12.8000 Buy Now
Master Electronics   RoHS: Compliant 41 Partner Stock
  • 5 $13.9800
  • 25 $12.6300
  • 50 $12.0500
  • 100 $11.5100
  • 250 $11.0200
  • 500 $10.7200
  • 1,000 $10.5600
$10.5600 / $13.9800 Buy Now

CAD Models for XT374L12 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XT374L12 by TE Connectivity

XT374L12
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
TE Connectivity
Body Breadth
13 mm
Body Height
26.7 mm
Body Length or Diameter
29 mm
Coil Power
410 mW
Coil Resistance
360 Ω
Coil Voltage(DC)-Max
12 V
Coil/Input Supply Type
DC
Contact Current(AC)-Max
16 A
Contact Current(DC)-Max
16 A
Contact Voltage(AC)-Max
400 V
End Contact Material
SILVER NICKEL
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
50 °C
Packing Method
BOX; TUBE
Relay Form
1 FORM C
Relay Type
POWER/SIGNAL RELAY
Surface Mount
NO
Termination Type
SOLDER/QUICK CONNECT
Want to compare parts?
  1. XT374L12
    TE Connectivity
    Power/Signal Relay, 1 Form C, 12VDC (Coil), 410mW (Coil), 16A (Contact), DC Input, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XT374L12 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XT374L12 by TE Connectivity

Select Manufacturer
Which Manufacturer of XT374L12 would you like to use for your alert(s)?
  • Please alert me when XT374L12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XT374L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XT374L12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XT374L12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XT374L12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XT374L12 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: