Part Details for XT314524 by TE Connectivity
Overview of XT314524 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT314524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3733
|
Newark | Xt314524 |Potter&brumfield Te Connectivity XT314524 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 634 |
|
$9.8600 / $11.6000 | Buy Now |
DISTI #
89M5653
|
Newark | Relay, Spdt, 240Vac, 16A, Contact Configuration:Spdt, Coil Voltage:24Vac, Contact Current:16A, Product Range:Xt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity XT314524 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 | Buy Now |
DISTI #
655-XT314524
|
Mouser Electronics | General Purpose Relays SPDT 24 VAC NO OPTIONAL CIRCUIT RoHS: Compliant | 0 |
|
$7.6600 / $8.6400 | Order Now |
|
Onlinecomponents.com | Power Relay 24VAC 16A SPDT(29x13x25.6)mm Socket RoHS: Compliant |
654 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
|
Master Electronics | Power Relay 24VAC 16A SPDT(29x13x25.6)mm Socket RoHS: Compliant |
654 In Stock |
|
$3.9300 / $8.5600 | Buy Now |
|
Perfect Parts Corporation | 738 |
|
RFQ |
Part Details for XT314524
XT314524 CAD Models
XT314524 Part Data Attributes:
|
XT314524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
XT314524
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 13 mm | |
Body Height | 25.6 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.032 A | |
Coil Power | 760 mW | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 16A@240VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 13.7mm x 25.6mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for XT314524
This table gives cross-reference parts and alternative options found for XT314524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XT314524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1415073-1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | XT314524 vs 5-1415073-1 |