There are no models available for this part yet.
Overview of XT2SU3020AFF000XXX by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XT2SU3020AFF000XXX by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64Y5361
|
Newark | Xt2S 125 Tmf 20-400 3P F F Ul/Csa |Abb XT2SU3020AFF000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,475.2000 / $1,653.0600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$572.5100 / $605.9600 | Buy Now | ||
Neutron USA | Molded Case Circuit Breaker, 3PH, 3P, 600V, 20A, 35kA-480V, T/M Fixed 35k -480V w/o Lugs | 0 |
|
$1,254.4300 | Buy Now |