Part Details for XT230A1PAL2 by Schneider Electric
Results Overview of XT230A1PAL2 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT230A1PAL2 Information
XT230A1PAL2 by Schneider Electric is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for XT230A1PAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Sensors & Transducers | 1 |
|
RFQ |
Part Details for XT230A1PAL2
XT230A1PAL2 CAD Models
XT230A1PAL2 Part Data Attributes
|
XT230A1PAL2
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XT230A1PAL2
Schneider Electric
Capacitive Sensor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Additional Feature | IP 67; SHORT-CIRCUIT PROTECTION | |
Housing | PLASTIC | |
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT, PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |