Part Details for XT230A1FAL2 by Telemechanique Sensors
Overview of XT230A1FAL2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT230A1FAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8473
|
Newark | Cap Proximity Sensor, 15Mm, 240Vac, Sensing Range Max:15Mm, Thread Size - Metric:M30 X 1.5, Sensor Output Type:Digital, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Osisense Xt Series Rohs Compliant: Yes |Telemecanique Sensors XT230A1FAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$155.9900 | Buy Now |
DISTI #
5452-XT230A1FAL2-ND
|
DigiKey | SENSOR PROX CAPACITIVE 15MM CYL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$146.5270 / $159.8500 | Buy Now |
DISTI #
996-XT230A1FAL2
|
Mouser Electronics | Proximity Sensors CAPACITIVE SENSOR 30 MM 24 - 240 AC NO | 3 |
|
$145.3400 / $156.6800 | Buy Now |
DISTI #
71437286
|
RS | CAPACITIVE SENSOR 30 MM 24 - 240 AC NO | Telemecanique Sensors XT230A1FAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$140.8400 / $158.2500 | Buy Now |