Part Details for XT1SU3040AFF000XXX by ABB Low Voltage Products and Systems
Results Overview of XT1SU3040AFF000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT1SU3040AFF000XXX Information
XT1SU3040AFF000XXX by ABB Low Voltage Products and Systems is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for XT1SU3040AFF000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | XT1 125A Frame 3P Thermal/Magnetic Fixed 35k -480V w/o Lugs 40 Amp | ABB XT1SU3040AFF000XXX RoHS: Compliant | 0 |
|
$243.5700 / $258.2100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Neutron USA | Molded Case Circuit Breaker, 3P Thermal/Magnetic Fixed 35kAIC-480V w/o Lugs 40 Amp | 5 |
|
$615.7200 | Buy Now |