Part Details for XT1NU3080AAA000XXX by ABB Low Voltage Products and Systems
Overview of XT1NU3080AAA000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1NU3080AAA000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y5053
|
Newark | Thermal Magnetic Circuit Breaker, 80A, Product Range:Tmax Xt Series, Current Rating:80A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:347V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb XT1NU3080AAA000XXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71864688
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 25k -480V with line & Load Lugs 80 Amp | ABB XT1NU3080AAA000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$398.2600 / $442.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$293.4000 / $315.7900 | Buy Now |
|
Neutron USA | XT1 125A Frame 3P Thermal/Magnetic Fixed 25k -480V with line &, Load Lugs 80 Amp | 19 |
|
$729.5500 | Buy Now |