Part Details for XT1NU3050AAA000XXX by ABB Low Voltage Products and Systems
Overview of XT1NU3050AAA000XXX by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XT1NU3050AAA000XXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64Y5045
|
Newark | Thermal Magnetic Circuit Breaker, 50A, Product Range:Tmax Xt Series, Current Rating:50A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:347V, Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb XT1NU3050AAA000XXX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$725.8400 / $912.6300 | Buy Now |
DISTI #
71864685
|
RS | XT1 125A Frame 3P Thermal/Magnetic Fixed 25k -480V with line & Load Lugs 50 Amp | ABB XT1NU3050AAA000XXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$303.2800 / $336.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$239.3900 / $257.9100 | Buy Now |
|
Neutron USA | Molded Case Circuit Breaker, XT1 125A Frame, 3P, TM Fixed 25k -480V, 50 A | 0 |
|
$581.2700 | Buy Now |