Part Details for XT1000UF16V90RV0100 by KNSCHA
Results Overview of XT1000UF16V90RV0100 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XT1000UF16V90RV0100 Information
XT1000UF16V90RV0100 by KNSCHA is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for XT1000UF16V90RV0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 16V 300mA120kHz 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 230 |
|
$0.0609 / $0.1158 | Buy Now |