Part Details for XSUR18D by SunLED Group
Overview of XSUR18D by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for XSUR18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1055-ND
|
DigiKey | LED RED DIFFUSED RECTANGULAR T/H Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
11545 In Stock |
|
$0.0598 / $0.3300 | Buy Now |
DISTI #
24163571
|
Verical | LED Uni-Color Red 627nm 2-Pin Min Qty: 715 Package Multiple: 1 | Americas - 1000 |
|
$0.1023 / $0.1058 | Buy Now |
|
NAC | Through-Hole LEDs, Special Shape, Color: Red Lens: Red Diffused Wavelength: 627nm Min.Intensity: 2 Viewing Angle: 110� Package Size: 2x5mm Rectangular RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1000 |
|
$0.0490 / $0.0700 | Buy Now |
Part Details for XSUR18D
XSUR18D CAD Models
XSUR18D Part Data Attributes:
|
XSUR18D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XSUR18D
SunLED Group
Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.8 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7 mm | |
Packing Method | BULK | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for XSUR18D
This table gives cross-reference parts and alternative options found for XSUR18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XSUR18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUR18D | Single Color LED, Red, Diffused, 5mm, 2 X 5 MM, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUR18D vs SUR18D |
XSUR25D | Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUR18D vs XSUR25D |
XSUR16D | Single Color LED, Red, Diffused, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUR18D vs XSUR16D |
SUR16D | Single Color LED, Red, Diffused, 5mm, 5 X 2.50 MM, ROHS COMPLIANT PACKAGE-2 | SunLED Group | XSUR18D vs SUR16D |